Part Details for BD243CBG by onsemi
Overview of BD243CBG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD243CBG
BD243CBG CAD Models
BD243CBG Part Data Attributes
|
BD243CBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD243CBG
onsemi
6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD243CBG
This table gives cross-reference parts and alternative options found for BD243CBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD243CBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD243CBA | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CBA |
BD243CAS | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CAS |
TIP41CBV | TRANSISTOR 6 A, 100 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BD243CBG vs TIP41CBV |
BD243CBS | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CBS |
TIP41CAK | TRANSISTOR 6 A, 100 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BD243CBG vs TIP41CAK |
BD243CAU | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CAU |
BD243CBV | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CBV |
BD243CAN | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CAN |
TIP41CAS | TRANSISTOR 6 A, 100 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BD243CBG vs TIP41CAS |
BD243CBU | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BD243CBG vs BD243CBU |