Part Details for BD243-6226 by Harris Semiconductor
Overview of BD243-6226 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162268PA8 | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS | |
74ALVCH162268PF | Renesas Electronics Corporation | 12BIT/24BIT REG. BUS EXCH | |
74ALVCHR162269APA | Renesas Electronics Corporation | 3.3V FAST CMOS 12:24 REG |
Part Details for BD243-6226
BD243-6226 CAD Models
BD243-6226 Part Data Attributes
|
BD243-6226
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD243-6226
Harris Semiconductor
Power Bipolar Transistor, 7A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for BD243-6226
This table gives cross-reference parts and alternative options found for BD243-6226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD243-6226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD243-DR6260 | 7A, 45V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BD243-6226 vs BD243-DR6260 |
BD243-6226 | 7A, 45V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BD243-6226 vs BD243-6226 |
BD243-6264 | Power Bipolar Transistor, 7A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BD243-6226 vs BD243-6264 |
BD243-DR6259 | 7A, 45V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BD243-6226 vs BD243-DR6259 |
BD243-6261 | Power Bipolar Transistor, 7A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BD243-6226 vs BD243-6261 |
BD243-DR6280 | Power Bipolar Transistor, 7A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BD243-6226 vs BD243-DR6280 |
BD243-DR6269 | Power Bipolar Transistor, 7A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BD243-6226 vs BD243-DR6269 |
BD243-6200 | 7A, 45V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BD243-6226 vs BD243-6200 |
BD243-6258 | 7A, 45V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BD243-6226 vs BD243-6258 |
BD243-6255 | Power Bipolar Transistor, 7A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BD243-6226 vs BD243-6255 |