BD239C-DR6274
Description: 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB

Overview of BD239C-DR6274 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BD239C-DR6274 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD239C-DR6274 by Intersil Corporation

BD239C-DR6274
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
30 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
0.7 V
Want to compare parts?
  1. BD239C-DR6274
    Intersil Corporation
    4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for BD239C-DR6274

This table gives cross-reference parts and alternative options found for BD239C-DR6274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD239C-DR6274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD239C-DR6274 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD239C-DR6274 vs BD239C-DR6274
BD239C-6255 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6255
BD239C-DR6260 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-DR6260
BD239C-6265 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD239C-DR6274 vs BD239C-6265
BD239C-6226 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6226
BD239C-6263 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6263
BD239C-6200 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6200
BD239C-6265 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6265
BD239C-DR6280 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD239C-DR6274 vs BD239C-DR6280
BD239C-6203 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6203
Part Number Description Manufacturer Compare
BD239C-6258 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD239C-DR6274 vs BD239C-6258
BD239C-6226 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6226
BD239C-6265 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6265
BD239C-6200 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6200
BD239C-DR6280 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD239C-DR6274 vs BD239C-DR6280
BD239C-6261 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6261
BD239C-DR6274 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD239C-DR6274 vs BD239C-DR6274
BD239C-6203 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6203
BD239C-6263 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-6263
BD239C-DR6269 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD239C-DR6274 vs BD239C-DR6269

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD239C-DR6274 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD239C-DR6274 by Intersil Corporation

  • Please alert me when BD239C-DR6274 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD239C-DR6274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD239C-DR6274 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD239C-DR6274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD239C-DR6274.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD239C-DR6274 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: