There are no models available for this part yet.
Overview of BD1416N50100AHF by Anaren Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for BD1416N50100AHF by Anaren Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
620-BD1416N50100AHF
|
Mouser Electronics | Signal Conditioning 1400-1600MHz IL .9dB 50/100 Ohm Un/Bal RoHS: Compliant | 11288 |
|
$0.2540 / $0.8500 | Buy Now | |
DISTI #
36292945
|
Verical | RF Transformer 1:1.41 5 Terminal SMD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1929 | Americas - 4000 |
|
$0.4500 | Buy Now | |
DISTI #
24576365
|
Verical | RF Transformer 1:1.41 5 Terminal SMD RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1714 | Americas - 1438 |
|
$0.6500 | Buy Now | |
DISTI #
BD1416N50100AHF
|
Avnet Asia | Balun 1400MHz to 1600MHz 4-Pin SMD T/R (Alt: BD1416N50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S116400025496
|
Chip1Stop | RF Transformers RoHS: Compliant | 4000 |
|
$0.5490 | Buy Now | |
DISTI #
C1S116400021515
|
Chip1Stop | RF Transformers RoHS: Compliant | 1438 |
|
$0.7970 / $1.2000 | Buy Now | |
LCSC | -18dB 4 1.4GHz1.6GHz 0.9dB 50100 0404 Balun ROHS | 17 |
|
$0.7617 / $0.8026 | Buy Now |
CAD Models for BD1416N50100AHF by Anaren Microwave
Part Data Attributes for BD1416N50100AHF by Anaren Microwave
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANAREN INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ANAREN
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Cut-off Frequency-Max
|
1600 MHz
|
Cut-off Frequency-Min
|
1400 MHz
|
Height
|
0.57 mm
|
Insertion Loss
|
0.9 dB
|
Length
|
1.04 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Surface Mount
|
YES
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
1.04 mm
|