-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9430
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 80 V, 1.25 W, -1.5 A, 40 Rohs Compliant: Yes |Onsemi BD140G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2668 |
|
$0.3970 / $0.8800 | Buy Now |
DISTI #
26K3494
|
Newark | Bipolar Transistor, Pnp -80V To-225, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:65W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi BD140G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$0.3670 / $0.8510 | Buy Now |
DISTI #
2156-BD140G-488-ND
|
DigiKey | BD140 - 1.5A, 80V PNP BIPOLAR PO Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
BD140GOS-ND
|
DigiKey | TRANS PNP 80V 1.5A TO126 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2866 / $0.8600 | Buy Now |
DISTI #
BD140G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin TO-225 Box - Bulk (Alt: BD140G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2815 / $0.3360 | Buy Now |
DISTI #
26K3494
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin TO-225 Box - Bulk (Alt: 26K3494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 173 Partner Stock |
|
$0.3680 / $0.9030 | Buy Now |
DISTI #
863-BD140G
|
Mouser Electronics | Bipolar Transistors - BJT 1.5A 80V 12.5W PNP RoHS: Compliant | 4117 |
|
$0.3250 / $0.8800 | Buy Now |
|
Future Electronics | BD Series 80 V 1.5 A Plastic Medium Power Silicon PNP Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2800 / $0.3100 | Buy Now |
|
Future Electronics | BD Series 80 V 1.5 A Plastic Medium Power Silicon PNP Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
66774199
|
Verical | Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box Min Qty: 22 Package Multiple: 1 Date Code: 2045 | Americas - 1572 |
|
$0.2720 / $0.4469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD140G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD140G
onsemi
1.5 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD140G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD140G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD140G | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD140G vs BD140G |
BD140 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Central Semiconductor Corp | BD140G vs BD140 |
BD140 | Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD140G vs BD140 |
BD140 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD140G vs BD140 |
BD140 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD140G vs BD140 |
BD140 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | BD140G vs BD140 |
BD140 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD140G vs BD140 |
BD140 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD140G vs BD140 |
BD140-BP | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD140G vs BD140-BP |
BD140 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | BD140G vs BD140 |