There are no models available for this part yet.
Overview of BD140-10 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD140-10 by onsemi
Part Data Attributes for BD140-10 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-225AA
|
Package Description
|
PLASTIC, CASE 77-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 77-09
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
63
|
JEDEC-95 Code
|
TO-225AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
13 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
75 MHz
|
Alternate Parts for BD140-10
This table gives cross-reference parts and alternative options found for BD140-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD140-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD140-10 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD140-10 vs BD140-10 |
BD140-10 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | BD140-10 vs BD140-10 |
BD140-10 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD140-10 vs BD140-10 |
BD140-10 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD140-10 vs BD140-10 |
BD14010 | 1.5 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-126 | Fairchild Semiconductor Corporation | BD140-10 vs BD14010 |
BD140-10 | PNP SILICON TRANSISTORS | STMicroelectronics | BD140-10 vs BD140-10 |
Related Parts for BD140-10
-
BD140-16Power Bipolar Transistors
-
KSP13Small Signal Bipolar Transistors
-
SIHG20N50C-E3Power Field-Effect Transistors
-
BAV19Rectifier Diodes
-
TAJA225K025RNJFixed Capacitors
-
MSP430F5256IRGCRMicrocontrollers
-
ULW3-100RJA1Fixed Resistors
-
UA78L10ACDRLinear Regulator ICs
-
NCS20071Operational Amplifiers