-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD11670GWL-E2CT-ND
|
DigiKey | DPDT TYPE (DOUBLE POLE DOUBLE TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37 In Stock |
|
$0.6966 / $2.4900 | Buy Now |
DISTI #
BD11670GWL-E2
|
Avnet Americas | 2 Channel USB Switch IC DPDT 3.8V to 28V Supply Voltage 5 Switch ON Resistance 12-Ball WLCSP Emboss T/R - Tape and Reel (Alt: BD11670GWL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6886 / $0.7855 | Buy Now |
DISTI #
755-BD11670GWL-E2
|
Mouser Electronics | USB Switch ICs DPDT USB Switch IC 3-5.5V WLCSP RoHS: Compliant | 862 |
|
$0.6790 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
DISTI #
36542881
|
Verical | Analog Switch Single DPDT 11-Pin WLCSP T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 1601 | Americas - 1507 |
|
$0.4926 / $0.5503 | Buy Now |
|
Quest Components | 1205 |
|
$0.5898 / $1.6850 | Buy Now | |
|
Ameya Holding Limited | DPDT TYPE (DOUBLE POLE DOUBLE TH Min Qty: 1 | 50-Authorized Distributor |
|
$0.7012 / $1.1920 | Buy Now |
DISTI #
C1S625901667154
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes | 500 |
|
$0.9390 / $1.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 1507 |
|
$0.3370 / $0.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD11670GWL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD11670GWL-E2
ROHM Semiconductor
DPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |