Part Details for BD10KA5FP-E2 by ROHM Semiconductor
Overview of BD10KA5FP-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD10KA5FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD10KA5FP-E2-ND
|
DigiKey | IC REG LINEAR 1V 500MA TO252-3 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5466 / $0.6390 | Buy Now |
DISTI #
BD10KA5FP-E2
|
Avnet Americas | LDO Regulator Pos 1V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BD10KA5FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
DISTI #
755-BD10KA5FP-E2
|
Mouser Electronics | LDO Voltage Regulators LDO REG 1V 0.5A 3PIN RoHS: Compliant | 0 |
|
$0.5400 / $0.6020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Bristol Electronics | 1785 |
|
RFQ | ||
|
Quest Components | 1428 |
|
$0.5600 / $1.6000 | Buy Now | |
DISTI #
C1S625901554249
|
Chip1Stop | LDO Regulator Pos 1V 0.5A Automotive 3-Pin(2+Tab) CPT T/R RoHS: Compliant pbFree: Yes | 100 |
|
$0.8640 / $0.9060 | Buy Now |
Part Details for BD10KA5FP-E2
BD10KA5FP-E2 CAD Models
BD10KA5FP-E2 Part Data Attributes
|
BD10KA5FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD10KA5FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1V, CMOS, PSSO3, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 5.5 mm |