BD095-34H-B0-0200-0250-0250-LG
Global Connector Technology
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,

Overview of BD095-34H-B0-0200-0250-0250-LG by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')
SF-NDYYYH0002-002M Amphenol Cables on Demand Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD
CO-058BNCX200-200 Amphenol Cables on Demand Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft

CAD Models for BD095-34H-B0-0200-0250-0250-LG by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD095-34H-B0-0200-0250-0250-LG by Global Connector Technology

BD095-34H-B0-0200-0250-0250-LG
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.134 inch
Body Depth
0.177 inch
Body Length
0.85 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.489 mm
Plating Thickness
15u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
Want to compare parts?
  1. BD095-34H-B0-0200-0250-0250-LG
    Global Connector Technology
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
    VS

Alternate Parts for BD095-34H-B0-0200-0250-0250-LG

This table gives cross-reference parts and alternative options found for BD095-34H-B0-0200-0250-0250-LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD095-34H-B0-0200-0250-0250-LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD095-34I-B0-0350-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34I-B0-0350-0250-0250-LD
BD095-34C-B0-0200-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34C-B0-0200-0250-0250-LD
BD095-34B-B0-0350-0250-0250-LB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34B-B0-0350-0250-0250-LB
BD095-34A-B0-0250-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34A-B0-0250-0250-0250-LD
BD095-34C-B0-0200-0250-0250-LG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34C-B0-0200-0250-0250-LG
BD095-34C-B0-0350-0250-0250-LE Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34C-B0-0350-0250-0250-LE
BD095-34A-B0-0200-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34A-B0-0200-0250-0250-LD
BD095-34I-B0-0250-0250-0250-LG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34I-B0-0250-0250-0250-LG
BD095-34A-B0-0350-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34A-B0-0350-0250-0250-LD
BD095-34B-B0-0350-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34B-B0-0350-0250-0250-LD
Part Number Description Manufacturer Compare
BD095-34B-B1-0250-0070-0250-LB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34B-B1-0250-0070-0250-LB
BD095-34H-B0-0200-0250-0250-LB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34H-B0-0200-0250-0250-LB
BD095-34G-B0-0200-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34G-B0-0200-0250-0250-LD
BD095-34G-B0-0350-0070-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34G-B0-0350-0070-0250-LD
BD095-34B-B0-0200-0070-0250-LE Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34B-B0-0200-0070-0250-LE
BD095-34A-B1-0250-0070-0250-LG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34A-B1-0250-0070-0250-LG
BD095-34A-B1-0250-0070-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34A-B1-0250-0070-0250-LD
BD095-34G-B1-0350-0250-0250-LG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34G-B1-0350-0250-0250-LG
BD095-34C-B1-0350-0250-0250-LD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34C-B1-0350-0250-0250-LD
BD095-34C-B1-0350-0070-0250-LG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BD095-34H-B0-0200-0250-0250-LG vs BD095-34C-B1-0350-0070-0250-LG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD095-34H-B0-0200-0250-0250-LG by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD095-34H-B0-0200-0250-02... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BD095-34H-B0-0200-0250-02... would you like to use for your alert(s)?
  • Please alert me when BD095-34H-B0-0200-0250-02... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD095-34H-B0-0200-0250-02... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD095-34H-B0-0200-0250-02... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD095-34H-B0-0200-0250-02... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD095-34H-B0-0200-0250-02....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD095-34H-B0-0200-0250-0250-LG by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: