Part Details for BD095-32C-L1-0350-0250-0250-LD by Global Connector Technology
Overview of BD095-32C-L1-0350-0250-0250-LD by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD095-32C-L1-0350-0250-0250-LD
BD095-32C-L1-0350-0250-0250-LD CAD Models
BD095-32C-L1-0350-0250-0250-LD Part Data Attributes
|
BD095-32C-L1-0350-0250-0250-LD
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD095-32C-L1-0350-0250-0250-LD
Global Connector Technology
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for BD095-32C-L1-0350-0250-0250-LD
This table gives cross-reference parts and alternative options found for BD095-32C-L1-0350-0250-0250-LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD095-32C-L1-0350-0250-0250-LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD095-32A-L1-0200-0250-0250-LD | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32A-L1-0200-0250-0250-LD |
BD095-32C-L1-0350-0250-0250-LB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32C-L1-0350-0250-0250-LB |
BD095-32G-L1-0350-0250-0250-LB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32G-L1-0350-0250-0250-LB |
BD095-32H-L1-0250-0250-0250-LB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32H-L1-0250-0250-0250-LB |
BD095-32H-L1-0200-0250-0250-LE | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32H-L1-0200-0250-0250-LE |
BD095-32H-L1-0350-0250-0250-LB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32H-L1-0350-0250-0250-LB |
BD095-32B-L1-0250-0250-0250-LB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32B-L1-0250-0250-0250-LB |
BD095-32C-L1-0200-0250-0250-LB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32C-L1-0200-0250-0250-LB |
BD095-32G-L1-0200-0250-0250-LE | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32G-L1-0200-0250-0250-LE |
BD095-32H-L1-0350-0250-0250-LD | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD095-32C-L1-0350-0250-0250-LD vs BD095-32H-L1-0350-0250-0250-LD |