There are no models available for this part yet.
Overview of BD074-16-B-1-L-D by Global Connector Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
CAD Models for BD074-16-B-1-L-D by Global Connector Technology
Part Data Attributes for BD074-16-B-1-L-D by Global Connector Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.071 inch
|
Body Depth
|
0.087 inch
|
Body Length
|
0.814 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
300VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.3 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BD074-16-B-1-L-D
This table gives cross-reference parts and alternative options found for BD074-16-B-1-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD074-16-B-1-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD074-16-B-2-L-F | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BD074-16-B-1-L-D vs BD074-16-B-2-L-F |
BF036-28-C-0400-0250-0250-L-C | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD074-16-B-1-L-D vs BF036-28-C-0400-0250-0250-L-C |
BF036-28-C-0250-0300-0250-N-D | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD074-16-B-1-L-D vs BF036-28-C-0250-0300-0250-N-D |
BF036-28-C-0250-0250-0127-N-D | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD074-16-B-1-L-D vs BF036-28-C-0250-0250-0127-N-D |
BD074-16-B-2-L-C | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BD074-16-B-1-L-D vs BD074-16-B-2-L-C |
BD074-16-B-1-L-F | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BD074-16-B-1-L-D vs BD074-16-B-1-L-F |
BD074-16-B-2-L-E | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BD074-16-B-1-L-D vs BD074-16-B-2-L-E |
BF036-28-C-0400-0300-0250-N-D | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD074-16-B-1-L-D vs BF036-28-C-0400-0300-0250-N-D |
BF036-28-C-0400-0300-0250-N-C | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD074-16-B-1-L-D vs BF036-28-C-0400-0300-0250-N-C |
BF036-28-C-0400-0300-0127-L-D | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BD074-16-B-1-L-D vs BF036-28-C-0400-0300-0127-L-D |