BD035-66C-M-0250-0250-0080-N-E
Global Connector Technology
Description: Board Connector,

Overview of BD035-66C-M-0250-0250-0080-N-E by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST2010-080L Coilcraft Inc Current sensor, SMT, RoHS
CST2010-080LD Coilcraft Inc Current Sense Transformer,
CST2010-080LB Coilcraft Inc Current Sense Transformer,

CAD Models for BD035-66C-M-0250-0250-0080-N-E by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD035-66C-M-0250-0250-0080-N-E by Global Connector Technology

BD035-66C-M-0250-0250-0080-N-E
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE6T
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
66
UL Flammability Code
94V-0
Want to compare parts?
  1. BD035-66C-M-0250-0250-0080-N-E
    Global Connector Technology
    Board Connector,
    VS

Alternate Parts for BD035-66C-M-0250-0250-0080-N-E

This table gives cross-reference parts and alternative options found for BD035-66C-M-0250-0250-0080-N-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD035-66C-M-0250-0250-0080-N-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD035-66I-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66I-M-0250-0250-0080-N-G
BD035-66I-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66I-M-0250-0250-0080-N-E
BD035-66B-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66B-M-0250-0250-0080-N-G
BD035-66A-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66A-M-0250-0250-0080-N-G
BD035-66G-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66G-M-0250-0250-0080-N-G
BD035-66A-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66A-M-0250-0250-0080-N-E
BD035-66B-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66B-M-0250-0250-0080-N-E
BD035-66G-M-0250-0250-0080-N-D Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66G-M-0250-0250-0080-N-D
BD035-66G-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66G-M-0250-0250-0080-N-E
BD035-66C-M-0250-0250-0080-N-D Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66C-M-0250-0250-0080-N-D
Part Number Description Manufacturer Compare
BD035-66I-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66I-M-0250-0250-0080-N-E
BD035-66I-M-0250-0250-0080-N-D Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66I-M-0250-0250-0080-N-D
BD035-66A-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66A-M-0250-0250-0080-N-E
BD035-66G-M-0250-0250-0080-N-D Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66G-M-0250-0250-0080-N-D
BD035-66I-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66I-M-0250-0250-0080-N-G
BD035-66B-M-0250-0250-0080-N-E Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66B-M-0250-0250-0080-N-E
BD035-66B-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66B-M-0250-0250-0080-N-G
BD035-66A-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66A-M-0250-0250-0080-N-G
BD035-66C-M-0250-0250-0080-N-G Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66C-M-0250-0250-0080-N-G
BD035-66C-M-0250-0250-0080-N-D Board Connector, Global Connector Technology BD035-66C-M-0250-0250-0080-N-E vs BD035-66C-M-0250-0250-0080-N-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD035-66C-M-0250-0250-0080-N-E by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD035-66C-M-0250-0250-008... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BD035-66C-M-0250-0250-008... would you like to use for your alert(s)?
  • Please alert me when BD035-66C-M-0250-0250-008... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD035-66C-M-0250-0250-008... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD035-66C-M-0250-0250-008... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD035-66C-M-0250-0250-008... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD035-66C-M-0250-0250-008....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD035-66C-M-0250-0250-0080-N-E by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: