Part Details for BD035-28C-L-0480-0250-0080-N-G by Global Connector Technology
Overview of BD035-28C-L-0480-0250-0080-N-G by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Part Details for BD035-28C-L-0480-0250-0080-N-G
BD035-28C-L-0480-0250-0080-N-G CAD Models
BD035-28C-L-0480-0250-0080-N-G Part Data Attributes
|
BD035-28C-L-0480-0250-0080-N-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD035-28C-L-0480-0250-0080-N-G
Global Connector Technology
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BD035-28C-L-0480-0250-0080-N-G
This table gives cross-reference parts and alternative options found for BD035-28C-L-0480-0250-0080-N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD035-28C-L-0480-0250-0080-N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD035-28B-L-0480-0250-0080-N-E | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28B-L-0480-0250-0080-N-E |
BD035-28A-L-0480-0250-0080-N-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28A-L-0480-0250-0080-N-D |
BD035-28I-L-0480-0250-0080-N-E | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28I-L-0480-0250-0080-N-E |
BD035-28C-L-0480-0250-0080-N-E | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28C-L-0480-0250-0080-N-E |
BD035-28B-L-0480-0250-0080-N-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28B-L-0480-0250-0080-N-D |
BD035-28B-L-0480-0250-0080-N-G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28B-L-0480-0250-0080-N-G |
BD035-28A-L-0480-0250-0080-N-G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28A-L-0480-0250-0080-N-G |
BD035-28A-L-0480-0250-0080-N-E | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28A-L-0480-0250-0080-N-E |
BD035-28I-L-0480-0250-0080-N-G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28I-L-0480-0250-0080-N-G |
BD035-28G-L-0480-0250-0080-N-E | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Global Connector Technology | BD035-28C-L-0480-0250-0080-N-G vs BD035-28G-L-0480-0250-0080-N-E |