Part Details for BD034-34-C-095-1-0250-N-E by Global Connector Technology
Overview of BD034-34-C-095-1-0250-N-E by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Part Details for BD034-34-C-095-1-0250-N-E
BD034-34-C-095-1-0250-N-E CAD Models
BD034-34-C-095-1-0250-N-E Part Data Attributes
|
BD034-34-C-095-1-0250-N-E
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD034-34-C-095-1-0250-N-E
Global Connector Technology
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.222 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.976 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BD034-34-C-095-1-0250-N-E
This table gives cross-reference parts and alternative options found for BD034-34-C-095-1-0250-N-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD034-34-C-095-1-0250-N-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD034-34-A-095-1-0250-N-E | Board Connector, | Global Connector Technology | BD034-34-C-095-1-0250-N-E vs BD034-34-A-095-1-0250-N-E |
BD034-34-A-095-1-0250-N-D | Board Connector, | Global Connector Technology | BD034-34-C-095-1-0250-N-E vs BD034-34-A-095-1-0250-N-D |
BD034-34-C-095-1-0250-N-D | Board Connector, | Global Connector Technology | BD034-34-C-095-1-0250-N-E vs BD034-34-C-095-1-0250-N-D |
BD034-34-B-095-1-0250-N-E | Board Connector, | Global Connector Technology | BD034-34-C-095-1-0250-N-E vs BD034-34-B-095-1-0250-N-E |
BD034-34-I-095-1-0250-N-E | Board Connector, | Global Connector Technology | BD034-34-C-095-1-0250-N-E vs BD034-34-I-095-1-0250-N-E |
BD034-34-G-095-1-0250-N-E | Board Connector, | Global Connector Technology | BD034-34-C-095-1-0250-N-E vs BD034-34-G-095-1-0250-N-E |