BD034-14-A-169-1-0630-N-D
Global Connector Technology
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of BD034-14-A-169-1-0630-N-D by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ISL85014FRZ-T7A Renesas Electronics Corporation 14A, 3.8V to 18V Input, Synchronous Buck Regulator

CAD Models for BD034-14-A-169-1-0630-N-D by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD034-14-A-169-1-0630-N-D by Global Connector Technology

BD034-14-A-169-1-0630-N-D
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.222 inch
Body Depth
0.764 inch
Body Length
0.476 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE6T
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. BD034-14-A-169-1-0630-N-D
    Global Connector Technology
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for BD034-14-A-169-1-0630-N-D

This table gives cross-reference parts and alternative options found for BD034-14-A-169-1-0630-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD034-14-A-169-1-0630-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD034-14-B-169-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-B-169-1-0630-N-D
BD034-14-I-169-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-I-169-1-0630-N-E
BD034-14-C-169-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-C-169-1-0630-N-D
BD034-14-G-169-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-G-169-1-0630-N-E
BD034-14-I-169-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-I-169-1-0630-N-D
Part Number Description Manufacturer Compare
BD034-14-G-169-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-G-169-1-0630-N-E
BD034-14-I-166-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-I-166-1-0630-N-D
BD034-14-C-169-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-C-169-1-0630-N-E
BD034-14-B-166-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-B-166-1-0630-N-D
BD034-14-I-169-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-I-169-1-0630-N-D
BD034-14-C-169-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-C-169-1-0630-N-D
BD034-14-A-166-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-A-166-1-0630-N-E
BD034-14-G-166-1-0630-N-D Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-G-166-1-0630-N-D
BD034-14-I-166-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-I-166-1-0630-N-E
BD034-14-C-166-1-0630-N-E Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Global Connector Technology BD034-14-A-169-1-0630-N-D vs BD034-14-C-166-1-0630-N-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD034-14-A-169-1-0630-N-D by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD034-14-A-169-1-0630-N-D by Global Connector Technology

Select Manufacturer
Which Manufacturer of BD034-14-A-169-1-0630-N-D would you like to use for your alert(s)?
  • Please alert me when BD034-14-A-169-1-0630-N-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD034-14-A-169-1-0630-N-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD034-14-A-169-1-0630-N-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD034-14-A-169-1-0630-N-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD034-14-A-169-1-0630-N-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD034-14-A-169-1-0630-N-D by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: