Datasheets
BD033-096-I-S-1-0730-0630-L-E by: Global Connector Technology

Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for BD033-096-I-S-1-0730-0630-L-E by Global Connector Technology

Overview of BD033-096-I-S-1-0730-0630-L-E by Global Connector Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0730MC-CAB-E1-AX Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion)
UPD78F0730MC-CAB-AX Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion)
DA9063-00HO1 Renesas Electronics Corporation Programmable PMIC for Quad-Core Application Processors

Part Details for BD033-096-I-S-1-0730-0630-L-E

BD033-096-I-S-1-0730-0630-L-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD033-096-I-S-1-0730-0630-L-E Part Data Attributes

BD033-096-I-S-1-0730-0630-L-E Global Connector Technology
Buy Now Datasheet
Compare Parts:
BD033-096-I-S-1-0730-0630-L-E Global Connector Technology Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 96
UL Flammability Code 94V-0

Alternate Parts for BD033-096-I-S-1-0730-0630-L-E

This table gives cross-reference parts and alternative options found for BD033-096-I-S-1-0730-0630-L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD033-096-I-S-1-0730-0630-L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD033-096-I-S-1-0730-0630-L-B Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-I-S-1-0730-0630-L-B
BD033-096-G-S-1-0730-0630-L-B Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-G-S-1-0730-0630-L-B
BD033-096-B-S-1-0730-0630-L-B Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-B-S-1-0730-0630-L-B
BD033-096-C-S-1-0730-0630-L-D Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-C-S-1-0730-0630-L-D
BD033-096-C-S-1-0730-0630-L-E Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-C-S-1-0730-0630-L-E
BD033-096-A-S-1-0730-0630-L-D Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-A-S-1-0730-0630-L-D
BD033-096-A-S-1-0730-0630-L-B Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-A-S-1-0730-0630-L-B
BD033-096-C-S-1-0730-0630-L-B Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-C-S-1-0730-0630-L-B
BD033-096-B-S-1-0730-0630-L-D Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-B-S-1-0730-0630-L-D
BD033-096-I-S-1-0730-0630-L-D Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Global Connector Technology BD033-096-I-S-1-0730-0630-L-E vs BD033-096-I-S-1-0730-0630-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD033-096-I-S-1-0730-0630-L-E by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD033-096-I-S-1-0730-0630... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BD033-096-I-S-1-0730-0630... would you like to use for your alert(s)?
  • Please alert me when BD033-096-I-S-1-0730-0630... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD033-096-I-S-1-0730-0630... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD033-096-I-S-1-0730-0630... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD033-096-I-S-1-0730-0630... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD033-096-I-S-1-0730-0630....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD033-096-I-S-1-0730-0630-L-E by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: