BD033-062-I-S-2-0730-0250-L-B
Global Connector Technology
Description: Board Connector,

Overview of BD033-062-I-S-2-0730-0250-L-B by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9230-250EBZ Analog Devices 12-Bit 250 Msps ADC EB
AD9250-250EBZ Analog Devices 14 Bit 250 MSPS dual ADC w/JES
UPD78F0730MC-CAB-E1-AX Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion)

CAD Models for BD033-062-I-S-2-0730-0250-L-B by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD033-062-I-S-2-0730-0250-L-B by Global Connector Technology

BD033-062-I-S-2-0730-0250-L-B
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
BOARD LOCK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.5 mm
Polarization Key
POLARIZED KEY
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. BD033-062-I-S-2-0730-0250-L-B
    Global Connector Technology
    Board Connector,
    VS

Alternate Parts for BD033-062-I-S-2-0730-0250-L-B

This table gives cross-reference parts and alternative options found for BD033-062-I-S-2-0730-0250-L-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD033-062-I-S-2-0730-0250-L-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD033-062-C-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-C-S-2-0730-0250-L-D
BD033-062-B-S-2-0730-0250-L-B Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-B-S-2-0730-0250-L-B
BD033-062-C-S-2-0730-0250-L-E Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-C-S-2-0730-0250-L-E
BD033-062-C-S-2-0730-0250-L-B Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-C-S-2-0730-0250-L-B
BD033-062-A-S-2-0730-0250-L-B Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-A-S-2-0730-0250-L-B
BD033-062-I-S-2-0730-0250-L-E Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-I-S-2-0730-0250-L-E
BD033-062-B-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-B-S-2-0730-0250-L-D
BD033-062-I-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-I-S-2-0730-0250-L-D
BD033-062-A-S-2-0730-0250-L-E Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-A-S-2-0730-0250-L-E
Part Number Description Manufacturer Compare
BD033-062-B-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-B-S-2-0730-0250-L-D
BD033-062-I-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-I-S-2-0730-0250-L-D
BD033-062-I-S-2-0730-0250-L-E Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-I-S-2-0730-0250-L-E
BD033-062-B-S-2-0730-0250-L-B Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-B-S-2-0730-0250-L-B
BD033-062-C-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-C-S-2-0730-0250-L-D
BD033-062-G-S-2-0730-0250-L-D Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-G-S-2-0730-0250-L-D
BD033-062-A-S-2-0730-0250-L-E Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-A-S-2-0730-0250-L-E
BD033-062-C-S-2-0730-0250-L-B Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-C-S-2-0730-0250-L-B
BD033-062-A-S-2-0730-0250-L-B Board Connector, Global Connector Technology BD033-062-I-S-2-0730-0250-L-B vs BD033-062-A-S-2-0730-0250-L-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD033-062-I-S-2-0730-0250-L-B by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD033-062-I-S-2-0730-0250... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BD033-062-I-S-2-0730-0250... would you like to use for your alert(s)?
  • Please alert me when BD033-062-I-S-2-0730-0250... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD033-062-I-S-2-0730-0250... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD033-062-I-S-2-0730-0250... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD033-062-I-S-2-0730-0250... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD033-062-I-S-2-0730-0250....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD033-062-I-S-2-0730-0250-L-B by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: