Part Details for BD033-062-A-S-0-0610-0630-L-D by Global Connector Technology
Overview of BD033-062-A-S-0-0610-0630-L-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-AL | Coilcraft Inc | SMPS Transformer, 6.6W |
Part Details for BD033-062-A-S-0-0610-0630-L-D
BD033-062-A-S-0-0610-0630-L-D CAD Models
BD033-062-A-S-0-0610-0630-L-D Part Data Attributes
|
BD033-062-A-S-0-0610-0630-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD033-062-A-S-0-0610-0630-L-D
Global Connector Technology
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.222 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.676 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BD033-062-A-S-0-0610-0630-L-D
This table gives cross-reference parts and alternative options found for BD033-062-A-S-0-0610-0630-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD033-062-A-S-0-0610-0630-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD033-062-C-S-0-0610-0630-L-B | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-C-S-0-0610-0630-L-B |
BD033-062-I-S-0-0610-0630-L-B | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-I-S-0-0610-0630-L-B |
BD033-062-B-S-0-0610-0630-L-E | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-B-S-0-0610-0630-L-E |
BD033-062-G-S-0-0610-0630-L-E | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-G-S-0-0610-0630-L-E |
BD033-062-G-S-0-0610-0630-L-B | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-G-S-0-0610-0630-L-B |
BD033-062-A-S-0-0610-0630-L-B | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-A-S-0-0610-0630-L-B |
BD033-062-C-S-0-0610-0630-L-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-C-S-0-0610-0630-L-D |
BD033-062-G-S-0-0610-0630-L-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-G-S-0-0610-0630-L-D |
BD033-062-B-S-0-0610-0630-L-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-B-S-0-0610-0630-L-D |
BD033-062-C-S-0-0610-0630-L-E | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BD033-062-A-S-0-0610-0630-L-D vs BD033-062-C-S-0-0610-0630-L-E |