Part Details for BD02AV2 by C&K
Overview of BD02AV2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD02AV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20115666
|
Verical | Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 400 |
|
$1.7100 / $1.8500 | Buy Now |
DISTI #
51847788
|
Verical | Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 1312 | Americas - 35 |
|
$2.8874 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE | 120 |
|
$1.6673 / $3.8475 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE | 78 |
|
$1.2075 / $3.2200 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE | 80 |
|
$2.5650 / $3.8475 | Buy Now |
DISTI #
C&K Components BD02AV2
|
PEI Genesis | Slide Dip Switch SPST | 400 |
|
Buy Now |
Part Details for BD02AV2
BD02AV2 CAD Models
BD02AV2 Part Data Attributes
|
BD02AV2
C&K
Buy Now
Datasheet
|
Compare Parts:
BD02AV2
C&K
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.035 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 72 PCS/TUBE | |
Body Breadth | 7.11 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.115 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |