Part Details for BD00GC0MEFJ-LBH2 by ROHM Semiconductor
Overview of BD00GC0MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD00GC0MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8733
|
Newark | Ldo, Adj, 13V, 1A, -40 To 105Deg C, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:13V, Output Current:1A, Dropoutrohs Compliant: Yes |Rohm BD00GC0MEFJ-LBH2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9300 / $2.6700 | Buy Now |
DISTI #
BD00GC0MEFJ-LBH2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215 In Stock |
|
$1.1344 / $2.5700 | Buy Now |
DISTI #
BD00GC0MEFJ-LBH2
|
Avnet Americas | LDO Regulator Pos 1.5V to 13V 1A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD00GC0MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1232 / $1.2787 | Buy Now |
DISTI #
755-BD00GC0MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators 1.0A 14-4.5 Vin LDO Industrial HTSOP-J8 RoHS: Compliant | 250 |
|
$1.1300 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Quest Components | 258 |
|
$1.3875 / $3.0000 | Buy Now |
Part Details for BD00GC0MEFJ-LBH2
BD00GC0MEFJ-LBH2 CAD Models
BD00GC0MEFJ-LBH2 Part Data Attributes
|
BD00GC0MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00GC0MEFJ-LBH2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 1.5V Min, 13V Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.0869 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 13 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD00GC0MEFJ-LBH2
This table gives cross-reference parts and alternative options found for BD00GC0MEFJ-LBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD00GC0MEFJ-LBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD00GC0MEFJ-ME2 | Adjustable Positive LDO Regulator, 1.5V Min, 13V Max, CMOS, PDSO8, HTSOP-8 | ROHM Semiconductor | BD00GC0MEFJ-LBH2 vs BD00GC0MEFJ-ME2 |