Power Circuits
BD00FC0WEFJ-E2
ROHM Semiconductor
Description: Adjustable Positive LDO Regulator, PDSO8, HTSOP-8

Overview of BD00FC0WEFJ-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for BD00FC0WEFJ-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH6402
Newark Ldo, Adj, 1V-3V, -25 To 85Deg C, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1V, Adjustable Output Voltage Max:3V, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD00FC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.3800
  • 10 $1.1900
  • 25 $1.0900
  • 50 $0.9970
  • 100 $0.9040
  • 250 $0.8520
  • 500 $0.7990
  • 1,000 $0.6300
$0.6300 / $1.3800 Buy Now
DISTI # BD00FC0WEFJ-E2CT-ND
DigiKey IC REG LINEAR POS ADJ 1A 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8756
In Stock
  • 1 $2.0100
  • 10 $1.2800
  • 25 $1.0888
  • 100 $0.8728
  • 250 $0.7674
  • 500 $0.7030
  • 1,000 $0.6494
  • 2,500 $0.5922
  • 5,000 $0.5573
  • 7,500 $0.5397
  • 12,500 $0.5201
  • 17,500 $0.5086
$0.5086 / $2.0100 Buy Now
DISTI # BD00FC0WEFJ-E2
Avnet Americas LDO Regulator Pos 1V to 15V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD00FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5920
  • 5,000 $0.5800
  • 10,000 $0.5680
  • 15,000 $0.5560
  • 20,000 $0.5440
  • 25,000 $0.5320
  • 250,000 $0.5200
$0.5200 / $0.5920 Buy Now
DISTI # 755-BD00FC0WEFJ-E2
Mouser Electronics LDO Voltage Regulators 35V Voltage 1A LDO Reg RoHS: Compliant 2809
  • 1 $1.5800
  • 10 $1.0900
  • 100 $0.7680
  • 500 $0.7030
  • 1,000 $0.6370
  • 2,500 $0.5830
  • 5,000 $0.5370
  • 10,000 $0.5080
$0.5080 / $1.5800 Buy Now
Future Electronics 35V Voltage Resistance 1A LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $0.5650
$0.5650 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1V MIN, 15V MAX, PDSO8 4090
  • 1 $1.7450
  • 1,147 $0.6108
  • 2,457 $0.5235
$0.5235 / $1.7450 Buy Now
DISTI # BD00FC0WEFJ-E2
Avnet Asia LDO Regulator Pos 1V to 15V 1A 8-Pin HTSOP-J Embossed T/R (Alt: BD00FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days 2500
  • 2,500 $0.7901
  • 5,000 $0.7792
  • 7,500 $0.7685
  • 12,500 $0.7581
  • 25,000 $0.7382
  • 62,500 $0.7192
  • 125,000 $0.7013
$0.7013 / $0.7901 Buy Now
DISTI # C1S625901547461
Chip1Stop 1A Variable Output, High-Accuracy LDO Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape 63
  • 5 $1.2200
  • 10 $1.0400
  • 50 $1.0000
$1.0000 / $1.2200 Buy Now
Win Source Electronics IC REG LIN POS ADJ 1A 8HTSOP-J / 300mA Secondary Variable Output LDO Regulators for Local Power Supplies 31145
  • 95 $0.5370
  • 230 $0.4410
  • 355 $0.4270
  • 485 $0.4130
  • 625 $0.4000
  • 840 $0.3580
$0.3580 / $0.5370 Buy Now

CAD Models for BD00FC0WEFJ-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD00FC0WEFJ-E2 by ROHM Semiconductor

BD00FC0WEFJ-E2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
HTSOP
Package Description
HTSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Line Regulation-Max (%/V)
0.44
Load Regulation-Max(%)
2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current1-Max
1 A
Output Voltage1-Max
15 V
Output Voltage1-Min
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSOP
Package Equivalence Code
TSOP8,.25,50
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. BD00FC0WEFJ-E2
    ROHM Semiconductor
    Adjustable Positive LDO Regulator, PDSO8, HTSOP-8
    VS

Related Parts for BD00FC0WEFJ-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD00FC0WEFJ-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD00FC0WEFJ-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD00FC0WEFJ-E2 would you like to use for your alert(s)?
  • Please alert me when BD00FC0WEFJ-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD00FC0WEFJ-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD00FC0WEFJ-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD00FC0WEFJ-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD00FC0WEFJ-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD00FC0WEFJ-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: