Part Details for BCY87G4 by TT Electronics Resistors
Overview of BCY87G4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY87G4
BCY87G4 CAD Models
BCY87G4 Part Data Attributes:
|
BCY87G4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCY87G4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-71, METAL PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for BCY87G4
This table gives cross-reference parts and alternative options found for BCY87G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY87G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY87G4 | 30mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-71, METAL PACKAGE-6 | TT Electronics Power and Hybrid / Semelab Limited | BCY87G4 vs BCY87G4 |
BCY87 | 30mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-71, METAL PACKAGE-6 | TT Electronics Power and Hybrid / Semelab Limited | BCY87G4 vs BCY87 |
BCY87 | TRANSISTOR 30 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-71, BIP General Purpose Small Signal | NXP Semiconductors | BCY87G4 vs BCY87 |