Part Details for BCY71-JQR-B by TT Electronics Resistors
Overview of BCY71-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY71-JQR-B
BCY71-JQR-B CAD Models
BCY71-JQR-B Part Data Attributes
|
BCY71-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCY71-JQR-B
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | METAL, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BCY71-JQR-B
This table gives cross-reference parts and alternative options found for BCY71-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY71-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCY71 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | BCY71-JQR-B vs BCY71 |
BCY71.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | BCY71-JQR-B vs BCY71.MOD |
BCY71 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, PNP, Silicon | BCY71-JQR-B vs BCY71 |
BCY71LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | BCY71-JQR-B vs BCY71LEADFREE |
BCY71 | Motorola Mobility LLC | Check for Price | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | BCY71-JQR-B vs BCY71 |
BCY71-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | BCY71-JQR-B vs BCY71-JQR-A |
BCY71 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | BCY71-JQR-B vs BCY71 |
BCY71-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN | BCY71-JQR-B vs BCY71-JQR-A |
BCY71 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | BCY71-JQR-B vs BCY71 |
BCY71.MODG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | BCY71-JQR-B vs BCY71.MODG4 |