Part Details for BCX75-16 by Infineon Technologies AG
Overview of BCX75-16 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX75-16
BCX75-16 CAD Models
BCX75-16 Part Data Attributes
|
BCX75-16
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX75-16
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92D, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-92D | |
Package Description | TO-92D, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BCX75-16
This table gives cross-reference parts and alternative options found for BCX75-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX75-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC256 | Small Signal Bipolar Transistor, 0.1A I(C), 64V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Micro Electronics Corporation | BCX75-16 vs BC256 |
BC307A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BCX75-16 vs BC307A |
KSP27TA | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, | Fairchild Semiconductor Corporation | BCX75-16 vs KSP27TA |
KSP27 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | BCX75-16 vs KSP27 |
2N3122 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | BCX75-16 vs 2N3122 |
2SA844 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | BCX75-16 vs 2SA844 |
2N6426G | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | BCX75-16 vs 2N6426G |
PN4916 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BCX75-16 vs PN4916 |
2SA1032 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | BCX75-16 vs 2SA1032 |
2N744A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | BCX75-16 vs 2N744A |