Part Details for BCX70K-T by Nexperia
Overview of BCX70K-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX70K-T
BCX70K-T CAD Models
BCX70K-T Part Data Attributes
|
BCX70K-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX70K-T
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for BCX70K-T
This table gives cross-reference parts and alternative options found for BCX70K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX70K/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCX70K-T vs BCX70K/T3 |
BCX70K | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BCX70K-T vs BCX70K |
933476670215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCX70K-T vs 933476670215 |
BCX70K | Plessey Semiconductors Ltd | Check for Price | Transistor | BCX70K-T vs BCX70K |
BCX70K,215 | Nexperia | $0.0634 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | BCX70K-T vs BCX70K,215 |
BCX70KLT1 | Motorola Mobility LLC | Check for Price | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BCX70K-T vs BCX70KLT1 |