BCX68-25E6327
Description: Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon

Overview of BCX68-25E6327 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BCX68-25E6327 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3000
RFQ
Bristol Electronics   2729
RFQ
Quest Components   2400
  • 1 $0.9000
  • 124 $0.2700
  • 1,482 $0.1800
$0.1800 / $0.9000 Buy Now
Quest Components   800
  • 1 $0.5400
  • 186 $0.2700
  • 742 $0.2160
$0.2160 / $0.5400 Buy Now

CAD Models for BCX68-25E6327 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCX68-25E6327 by Infineon Technologies AG

BCX68-25E6327
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BCX68-25E6327
    Infineon Technologies AG
    Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
    VS

Alternate Parts for BCX68-25E6327

This table gives cross-reference parts and alternative options found for BCX68-25E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX68-25E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCX68-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-25E6327 vs BCX68-25
BCX6825QTA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BCX68-25E6327 vs BCX6825QTA
BCX68-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 Siemens BCX68-25E6327 vs BCX68-25
BCX6825TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BCX68-25E6327 vs BCX6825TA
BC868-25TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX68-25E6327 vs BC868-25TA
BCX68-25TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX68-25E6327 vs BCX68-25TA
BC868-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BCX68-25E6327 vs BC868-25
BCX68-25E6433 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-25E6327 vs BCX68-25E6433
BC868-25TA 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR Diodes Incorporated BCX68-25E6327 vs BC868-25TA
BC868-25-TAPE-7 TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-25E6327 vs BC868-25-TAPE-7
Part Number Description Manufacturer Compare
BCX68-16E6327 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-25E6327 vs BCX68-16E6327
2SD874 Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, MINIP3-F1, 3 PIN Panasonic Electronic Components BCX68-25E6327 vs 2SD874
2SD1619T Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN SANYO Electric Co Ltd BCX68-25E6327 vs 2SD1619T
BCX68-10E6433 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-25E6327 vs BCX68-10E6433
2SD1664T200Q Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor BCX68-25E6327 vs 2SD1664T200Q
2SD999-AZ Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 NEC Electronics Group BCX68-25E6327 vs 2SD999-AZ
BCX68-16E6433 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-25E6327 vs BCX68-16E6433
BC868-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-25E6327 vs BC868-25
BCX68-10 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX68-25E6327 vs BCX68-10
2SD1619-R 1000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN SANYO Electric Co Ltd BCX68-25E6327 vs 2SD1619-R

Related Parts for BCX68-25E6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX68-25E6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX68-25E6327 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BCX68-25E6327 would you like to use for your alert(s)?
  • Please alert me when BCX68-25E6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCX68-25E6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX68-25E6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCX68-25E6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX68-25E6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX68-25E6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: