Datasheets
BCX68-25 by:

Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243

Part Details for BCX68-25 by Siemens

Overview of BCX68-25 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCX68-25

BCX68-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCX68-25 Part Data Attributes

BCX68-25 Siemens
Buy Now Datasheet
Compare Parts:
BCX68-25 Siemens Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JEDEC-95 Code TO-243
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.5 V

Alternate Parts for BCX68-25

This table gives cross-reference parts and alternative options found for BCX68-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX68-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC868-25-TAPE-7 TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-25 vs BC868-25-TAPE-7
BC868-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-25 vs BC868-25
BC868-25-TAPE-13 TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-25 vs BC868-25-TAPE-13
BCX68-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-25 vs BCX68-25
BCX6825QTA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BCX68-25 vs BCX6825QTA
BCX68-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX68-25 vs BCX68-25
BC868-25TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX68-25 vs BC868-25TA
BCX68-25TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX68-25 vs BCX68-25TA
BCX6825E6327HTSA1 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX68-25 vs BCX6825E6327HTSA1
BC868-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX68-25 vs BC868-25
Part Number Description Manufacturer Compare
BCX68-16E6327 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-25 vs BCX68-16E6327
2SD1619-T 1000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN SANYO Electric Co Ltd BCX68-25 vs 2SD1619-T
BC868-16-TAPE-13 TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-25 vs BC868-16-TAPE-13
BCX6825TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BCX68-25 vs BCX6825TA
BCX68-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-25 vs BCX68-25
BCX68-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX68-25 vs BCX68-25
BC868-10-TAPE-7 TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-25 vs BC868-10-TAPE-7
BCX68-25E6433 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-25 vs BCX68-25E6433
BC868-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-25 vs BC868-25
BC868-25-TAPE-7 TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-25 vs BC868-25-TAPE-7

BCX68-25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX68-25 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX68-25 by Siemens

Select Manufacturer
Which Manufacturer of BCX68-25 would you like to use for your alert(s)?
  • Please alert me when BCX68-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCX68-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX68-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCX68-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX68-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX68-25 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: