Part Details for BCX55H6327XTSA1 by Infineon Technologies AG
Overview of BCX55H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX55H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCX55H6327XTSA1TR-ND
|
DigiKey | TRANS NPN 60V 1A SOT89 Min Qty: 7000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1371 / $0.1606 | Buy Now |
DISTI #
BCX55H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55H6327XTSA1) RoHS: Compliant Min Qty: 2279 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 457000 Partner Stock |
|
$0.1440 / $0.1600 | Buy Now |
DISTI #
BCX55H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55H6327XTSA1) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26893422
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 11130 |
|
$0.1187 | Buy Now |
|
Future Electronics | 60 V 1 A 100 MHz 2 W NPN Surface Mount Bipolar (BJT) Transistor - PG-SOT89 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1550 | Buy Now |
|
Future Electronics | 60 V 1 A 100 MHz 2 W NPN Surface Mount Bipolar (BJT) Transistor - PG-SOT89 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1550 | Buy Now |
DISTI #
61653896
|
Verical | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2216 | Americas - 28000 |
|
$0.1767 | Buy Now |
DISTI #
62363257
|
Verical | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2204 | Americas - 11130 |
|
$0.1187 | Buy Now |
|
Rochester Electronics | BCX55 - 60 V, 1 A NPN power bipolar transistors RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 457000 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
BCX55H6327XTSA1
|
TME | Transistor: NPN, bipolar, 60V, 1A, 2W, SOT89 Min Qty: 5 | 48 |
|
$0.1610 / $0.2500 | Buy Now |
Part Details for BCX55H6327XTSA1
BCX55H6327XTSA1 CAD Models
BCX55H6327XTSA1 Part Data Attributes
|
BCX55H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX55H6327XTSA1
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |