BCX55E6327HTSA1
Infineon Technologies AG
Description: Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon

Overview of BCX55E6327HTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BCX55E6327HTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCX55E6327HTSA1 by Infineon Technologies AG

BCX55E6327HTSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PSSO-F3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BCX55E6327HTSA1
    Infineon Technologies AG
    Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
    VS

Alternate Parts for BCX55E6327HTSA1

This table gives cross-reference parts and alternative options found for BCX55E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX55E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSR40 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX55E6327HTSA1 vs BSR40
BCX55-10TA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX55E6327HTSA1 vs BCX55-10TA
BCX55TRL Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BCX55E6327HTSA1 vs BCX55TRL
BCX55-10 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Siemens BCX55E6327HTSA1 vs BCX55-10
BCX55 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BCX55E6327HTSA1 vs BCX55
BCX55 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Siemens BCX55E6327HTSA1 vs BCX55
BCX55-16 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX55E6327HTSA1 vs BCX55-16
BCX55TRL13 TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX55E6327HTSA1 vs BCX55TRL13
BCX55-10 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX55E6327HTSA1 vs BCX55-10
BCX55TRL13 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BCX55E6327HTSA1 vs BCX55TRL13
Part Number Description Manufacturer Compare
BCX55-10 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 Nexperia BCX55E6327HTSA1 vs BCX55-10
BC55PASX BC55xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin Nexperia BCX55E6327HTSA1 vs BC55PASX
BCX55-10 TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BCX55E6327HTSA1 vs BCX55-10
BCX55-16-TP Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components BCX55E6327HTSA1 vs BCX55-16-TP
BCX55-T TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, SOT-89, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BCX55E6327HTSA1 vs BCX55-T
BCX5510TA 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BCX55E6327HTSA1 vs BCX5510TA
BCX55-16-TAPE-7 TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX55E6327HTSA1 vs BCX55-16-TAPE-7
BCX55-TAPE-7 TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX55E6327HTSA1 vs BCX55-TAPE-7
BC55-10PA,115 vp_BC55PA_SER - 60 V, 1 A NPN medium power transistors@en-us DFN 3-Pin Nexperia BCX55E6327HTSA1 vs BC55-10PA,115
BCX55-10TA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX55E6327HTSA1 vs BCX55-10TA

Related Parts for BCX55E6327HTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX55E6327HTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX55E6327HTSA1 by Infineon Technologies AG

  • Please alert me when BCX55E6327HTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCX55E6327HTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX55E6327HTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCX55E6327HTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX55E6327HTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX55E6327HTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: