-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX55T series - 60 V, 1 A NPN power bipolar transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9293
|
Newark | Trans, Aec-Q101, Npn, 60V, 1A, 150Deg C Rohs Compliant: Yes |Nexperia BCX55-16TF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3599 |
|
$0.0790 / $0.3850 | Buy Now |
DISTI #
1727-BCX55-16TFCT-ND
|
DigiKey | TRANS NPN 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11800 In Stock |
|
$0.0595 / $0.3000 | Buy Now |
DISTI #
BCX55-16TF
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX55-16TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0676 | Buy Now |
DISTI #
771-BCX55-16TF
|
Mouser Electronics | Bipolar Transistors - BJT BCX55-16T/SOT89/MPT3 RoHS: Compliant | 4758 |
|
$0.0560 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0413 | Buy Now |
DISTI #
68493644
|
Verical | Trans GP BJT NPN 60V 1A 1100mW Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2306 | Americas - 8000 |
|
$0.0574 / $0.0594 | Buy Now |
|
Rochester Electronics | BCX55-16T - 60 V, 1 A NPN power bipolar transistors RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0356 / $0.0419 | Buy Now |
DISTI #
BCX55-16TF
|
TTI | Bipolar Transistors - BJT BCX55-16T/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
BCX55-16TF
|
TME | Transistor: NPN, bipolar, 60V, 1A, 1.1W, SC62,SOT89 Min Qty: 1 | 2593 |
|
$0.0523 / $0.3401 | Buy Now |
DISTI #
BCX55-16TF
|
Avnet Silica | Transistor GP BJT NPN 60V 1A 3-Pin SOT-89 T/R (Alt: BCX55-16TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX55-16TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX55-16TF
Nexperia
BCX55T series - 60 V, 1 A NPN power bipolar transistors@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |