-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6284
|
Newark | Trans, Npn, 45V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCX54TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.1440 / $0.4360 | Buy Now |
DISTI #
BCX54TACT-ND
|
DigiKey | TRANS NPN 45V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$0.0625 / $0.4100 | Buy Now |
DISTI #
BCX54TA
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX54TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0434 / $0.0513 | Buy Now |
DISTI #
522-BCX54TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K RoHS: Compliant | 2029 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
70437733
|
RS | Trans GP BJT NPN 45V 1A (3+Tab) SOT89 | Diodes Inc BCX54TA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1910 | RFQ |
|
Future Electronics | BCX54 Series 45 V 1 A 1 W Surface Mount NPN Medium Power Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 284000Reel |
|
$0.0645 / $0.0753 | Buy Now |
|
Future Electronics | BCX54 Series 45 V 1 A 1 W Surface Mount NPN Medium Power Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0645 / $0.0746 | Buy Now |
DISTI #
BCX54TA
|
TME | Transistor: NPN, bipolar, 45V, 1A, 1W, SOT89 Min Qty: 10 | 0 |
|
$0.0650 / $0.0990 | RFQ |
DISTI #
BCX54TA
|
Avnet Asia | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX54TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0638 / $0.0901 | Buy Now |
DISTI #
BCX54TA
|
Avnet Silica | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX54TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX54TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCX54TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCX54TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX54TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX54E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCX54TA vs BCX54E6433 |
BCX54TRL | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX54TA vs BCX54TRL |
BCX54-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BCX54TA vs BCX54-TP |
BCX54 | Small Signal Bipolar Transistor | Nexperia | BCX54TA vs BCX54 |
BCX54TRL | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX54TA vs BCX54TRL |
BCX54-TAPE-7 | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX54TA vs BCX54-TAPE-7 |
BCX54-16 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCX54TA vs BCX54-16 |
BCX54 | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX54TA vs BCX54 |
BCX54E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCX54TA vs BCX54E6327 |
BCX54TRL13 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX54TA vs BCX54TRL13 |