Part Details for BCX54-10E6433 by Infineon Technologies AG
Overview of BCX54-10E6433 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCX54-10E6433
BCX54-10E6433 CAD Models
BCX54-10E6433 Part Data Attributes:
|
BCX54-10E6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX54-10E6433
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCX54-10E6433
This table gives cross-reference parts and alternative options found for BCX54-10E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX54-10E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX54-10 | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX54-10E6433 vs BCX54-10 |
BCX54-10 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BCX54-10E6433 vs BCX54-10 |
BCX54-10TA | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | BCX54-10E6433 vs BCX54-10TA |
BCX5410TA | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX54-10E6433 vs BCX5410TA |
BCX54-10 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX54-10E6433 vs BCX54-10 |
BCX54-10-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BCX54-10E6433 vs BCX54-10-TP-HF |
BCX54-10-TAPE-7 | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX54-10E6433 vs BCX54-10-TAPE-7 |
BCX54-10-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BCX54-10E6433 vs BCX54-10-TP |