Part Details for BCX5116E6327HTSA1 by Infineon Technologies AG
Overview of BCX5116E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX5116E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCX5116E6327HTSA1-ND
|
DigiKey | TRANS PNP 45V 1A SOT89-4 Min Qty: 2968 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
85971174
|
Verical | Trans GP BJT PNP 45V 1A 2000mW Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3632 Package Multiple: 1 Date Code: 1501 | Americas - 13000 |
|
$0.1033 | Buy Now |
|
Rochester Electronics | BCX51 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.0826 / $0.0972 | Buy Now |
Part Details for BCX5116E6327HTSA1
BCX5116E6327HTSA1 CAD Models
BCX5116E6327HTSA1 Part Data Attributes
|
BCX5116E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX5116E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Moisture Sensitivity Level | 1 |
Alternate Parts for BCX5116E6327HTSA1
This table gives cross-reference parts and alternative options found for BCX5116E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX5116E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX5116TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor | BCX5116E6327HTSA1 vs BCX5116TC |