BCX5110TC
Diodes Incorporated
Description: Small Signal Bipolar Transistor

Overview of BCX5110TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for BCX5110TC by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # BCX5110TC
Avnet Americas PWR MID PERF TRANSISTOR SOT89 T&R 4K - Tape and Reel (Alt: BCX5110TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0443
$0.0443 Buy Now

CAD Models for BCX5110TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCX5110TC by Diodes Incorporated

BCX5110TC
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Diodes Incorporated
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
25 pF
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
63
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
2 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. BCX5110TC
    Diodes Incorporated
    Small Signal Bipolar Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX5110TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX5110TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BCX5110TC would you like to use for your alert(s)?
  • Please alert me when BCX5110TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCX5110TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX5110TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCX5110TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX5110TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX5110TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: