Datasheets
BCX51 by:

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3

Part Details for BCX51 by Central Semiconductor Corp

Overview of BCX51 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCX51

BCX51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCX51 Part Data Attributes:

BCX51 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
BCX51 Central Semiconductor Corp Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1.3 W
Power Dissipation-Max (Abs) 1.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.5 V

Alternate Parts for BCX51

This table gives cross-reference parts and alternative options found for BCX51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCX51,115 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51 vs BCX51,115
BCX51 Power Bipolar Transistor Nexperia BCX51 vs BCX51
BCX51 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power NXP Semiconductors BCX51 vs BCX51
BCX51T/R Power Bipolar Transistor Nexperia BCX51 vs BCX51T/R
BCX51T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51 vs BCX51T/R
933272280115 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin Nexperia BCX51 vs 933272280115
Part Number Description Manufacturer Compare
BCX52 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BCX51 vs BCX52
BCX51-10T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51 vs BCX51-10T/R
BCX51-16,135 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51 vs BCX51-16,135
BCX51-16T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51 vs BCX51-16T/R
BCX52 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp BCX51 vs BCX52
BCX51-16 Small Signal Bipolar Transistor, 1-Element, Silicon, SOT-89, 3 PIN Siemens BCX51 vs BCX51-16
BCX52-10,115 60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin Nexperia BCX51 vs BCX52-10,115
BCX51-16,115 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX51 vs BCX51-16,115
933678780115 TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX51 vs 933678780115
933272280115 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin Nexperia BCX51 vs 933272280115

BCX51 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX51 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX51 by Central Semiconductor Corp

  • Please alert me when BCX51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCX51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCX51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX51 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: