There are no models available for this part yet.
Overview of BCX51-16TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA916-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
TW2816-TA1-GR | Renesas Electronics Corporation | 4 Channel Video Decoders for Security Applications |
CAD Models for BCX51-16TA by Zetex / Diodes Inc
Part Data Attributes for BCX51-16TA by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
25 pF
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PSSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for BCX51-16TA
This table gives cross-reference parts and alternative options found for BCX51-16TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX51-16TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX51-16TA | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BCX51-16TA vs BCX51-16TA |
Related Parts for BCX51-16TA
-
BCX51-16Small Signal Bipolar Transistors
-
BAT54SWRectifier Diodes
-
BSO207PHXUMA1Power Field-Effect Transistors
-
BD230Power Bipolar Transistors
-
MSMLJ75AE3Transient Suppressors
-
MSP430I2031TRHBTMicrocontrollers
-
BQ25017RHLTG4Switching Regulator or Controllers
-
BD9882F-E2Other Analog ICs
-
BD52E58G-TRPower Management Circuits