Part Details for BCX19RTA by Zetex / Diodes Inc
Overview of BCX19RTA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX19RTA
BCX19RTA CAD Models
BCX19RTA Part Data Attributes
|
BCX19RTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCX19RTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50002-236 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.62 V |
Alternate Parts for BCX19RTA
This table gives cross-reference parts and alternative options found for BCX19RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX19RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX19,235 | NXP Semiconductors | Check for Price | BCX19 - NPN general purpose transistor TO-236 3-Pin | BCX19RTA vs BCX19,235 |
BCX19LT1 | Motorola Mobility LLC | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BCX19RTA vs BCX19LT1 |
BCX19-40 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX19RTA vs BCX19-40 |
BCX19 | Rochester Electronics LLC | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BCX19RTA vs BCX19 |
BCX19RTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BCX19RTA vs BCX19RTC |
BCX19-25R-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX19RTA vs BCX19-25R-TAPE-13 |
BCX19 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BCX19RTA vs BCX19 |
BCX19-40R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX19RTA vs BCX19-40R |
BCX19LT1 | onsemi | $0.0302 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BCX19RTA vs BCX19LT1 |