Part Details for BCW70LT1 by onsemi
Overview of BCW70LT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW70LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2000 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 1600 |
|
$0.0300 / $0.1500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5886 |
|
$0.0276 / $0.0325 | Buy Now |
Part Details for BCW70LT1
BCW70LT1 CAD Models
BCW70LT1 Part Data Attributes
|
BCW70LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW70LT1
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for BCW70LT1
This table gives cross-reference parts and alternative options found for BCW70LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70LT1G | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW70LT1 vs BCW70LT1G |
BCW70LT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW70LT1 vs BCW70LT3 |
BCW70LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW70LT1 vs BCW70LT1G |
SBCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | BCW70LT1 vs SBCW70LT1 |
BCW70LT3 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Motorola Semiconductor Products | BCW70LT1 vs BCW70LT3 |
BCW70LT | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | BCW70LT1 vs BCW70LT |