-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW68HZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW68HZ
Nexperia
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.45 V |
This table gives cross-reference parts and alternative options found for BCW68HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW68HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW68GVL | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HZ vs BCW68GVL |
BCW68H | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BCW68HZ vs BCW68H |
BCW68HVL | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HZ vs BCW68HVL |
BCW68F | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BCW68HZ vs BCW68F |
BCW68H | Small Signal Bipolar Transistor | Nexperia | BCW68HZ vs BCW68H |
BCW68H | Small Signal Bipolar Transistor, | Surge Components Inc | BCW68HZ vs BCW68H |
BCW68F | Small Signal Bipolar Transistor, | Surge Components Inc | BCW68HZ vs BCW68F |
BCW68G | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BCW68HZ vs BCW68G |
BCW68HR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HZ vs BCW68HR |
BCW68FR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HZ vs BCW68FR |