Part Details for BCW67ATR13 by Central Semiconductor Corp
Overview of BCW67ATR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCW67ATR13
BCW67ATR13 CAD Models
BCW67ATR13 Part Data Attributes
|
BCW67ATR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BCW67ATR13
Central Semiconductor Corp
Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BCW67ATR13
This table gives cross-reference parts and alternative options found for BCW67ATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW67ATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | BCW67ATR13 vs BCW67A |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW67ATR13 vs BCW67A |
BCW67ATA | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW67ATR13 vs BCW67ATA |
BCW67ATC | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW67ATR13 vs BCW67ATC |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW67ATR13 vs BCW67A |
BCW67ATA | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW67ATR13 vs BCW67ATA |
BCW67ATRLEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW67ATR13 vs BCW67ATRLEADFREE |
BCW67ATR13LEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW67ATR13 vs BCW67ATR13LEADFREE |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), PNP | Allegro MicroSystems LLC | BCW67ATR13 vs BCW67A |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BCW67ATR13 vs BCW67A |