Part Details for BCW67A by Allegro MicroSystems LLC
Overview of BCW67A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCW67A
BCW67A CAD Models
BCW67A Part Data Attributes
|
BCW67A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BCW67A
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.8A I(C), PNP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCW67A
This table gives cross-reference parts and alternative options found for BCW67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | BCW67A vs BCW67A |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW67A vs BCW67A |
BCW67ATA | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW67A vs BCW67ATA |
BCW67ATC | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW67A vs BCW67ATC |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW67A vs BCW67A |
BCW67ATA | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW67A vs BCW67ATA |
BCW67ATRLEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW67A vs BCW67ATRLEADFREE |
BCW67ATR13LEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW67A vs BCW67ATR13LEADFREE |
BCW67ATR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW67A vs BCW67ATR13 |
BCW67A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BCW67A vs BCW67A |