Part Details for BCW65ALT1G by onsemi
Overview of BCW65ALT1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW65ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9367
|
Newark | Bipolar Transistor, Npn, 32V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:32V, Continuous Collector Current:800Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BCW65ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
45J0569
|
Newark | Bipolar Transistor, Npn, 32V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:32V, Continuous Collector Current:800Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BCW65ALT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
488-BCW65ALT1GCT-ND
|
DigiKey | TRANS NPN 32V 0.8A SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13235 In Stock |
|
$0.0211 / $0.2100 | Buy Now |
DISTI #
BCW65ALT1G
|
Avnet Americas | Trans GP BJT NPN 32V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW65ALT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
863-BCW65ALT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 60V NPN RoHS: Compliant | 11480 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
70300198
|
RS | ON Semi BCW65ALT1G NPN Bipolar Transistor, 0.8 A, 32 V, 3-Pin SOT-23 | ON Semiconductor BCW65ALT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0440 | RFQ |
|
Future Electronics | BCW Series 32 V 800 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | BCW Series 32 V 800 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 767 |
|
$0.0563 / $0.1125 | Buy Now |
|
Bristol Electronics | 4748 |
|
RFQ |
Part Details for BCW65ALT1G
BCW65ALT1G CAD Models
BCW65ALT1G Part Data Attributes:
|
BCW65ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW65ALT1G
onsemi
NPN Bipolar Transistor hFE 100 to 250, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for BCW65ALT1G
This table gives cross-reference parts and alternative options found for BCW65ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW65ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW65ALT1G vs BCW65A |
BCW65ALT1 | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BCW65ALT1G vs BCW65ALT1 |
BCW65ATRLEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW65ALT1G vs BCW65ATRLEADFREE |
BCW65ALT1G | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BCW65ALT1G vs BCW65ALT1G |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW65ALT1G vs BCW65A |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW65ALT1G vs BCW65A |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | BCW65ALT1G vs BCW65A |
BCW65A | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCW65ALT1G vs BCW65A |
BCW65ATC | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW65ALT1G vs BCW65ATC |
BCW65ALT1 | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW65ALT1G vs BCW65ALT1 |