Part Details for BCW60B by Central Semiconductor Corp
Overview of BCW60B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW60B
BCW60B CAD Models
BCW60B Part Data Attributes
|
BCW60B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BCW60B
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCW60B
This table gives cross-reference parts and alternative options found for BCW60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933324090235 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW60B vs 933324090235 |
BCW60B-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW60B vs BCW60B-TAPE-13 |
BCW60B | New England Semiconductor | Check for Price | BCW60B, PDSO-3 | BCW60B vs BCW60B |
BCW60B | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN | BCW60B vs BCW60B |
BCW60B-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW60B vs BCW60B-T |
BCW60B | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW60B vs BCW60B |