There are no models available for this part yet.
Overview of BCW60B,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW60B,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BCW60B,215-ND
|
DigiKey | TRANSISTOR NPN 32V 100MA SOT23 Min Qty: 13053 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
36914 In Stock |
|
$0.0200 | Buy Now | |
Rochester Electronics | BCW60B - Small Signal Bipolar Transistor, 0.1A, 32V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 36914 |
|
$0.0197 / $0.0232 | Buy Now |
CAD Models for BCW60B,215 by NXP Semiconductors
Part Data Attributes for BCW60B,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC, SST3, SMD, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
32 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
70
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Turn-off Time-Max (toff)
|
800 ns
|
Turn-on Time-Max (ton)
|
150 ns
|
VCEsat-Max
|
0.55 V
|
Alternate Parts for BCW60B,215
This table gives cross-reference parts and alternative options found for BCW60B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW60B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW60B,235 | BCW60 series - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCW60B,215 vs BCW60B,235 |
BCW60BTRL | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCW60B,215 vs BCW60BTRL |
BCW60B | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCW60B,215 vs BCW60B |
BCW60BTRLEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW60B,215 vs BCW60BTRLEADFREE |
BCW60B | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT23, 3 PIN | Zetex / Diodes Inc | BCW60B,215 vs BCW60B |
BCW60BT/R | Small Signal Bipolar Transistor | Nexperia | BCW60B,215 vs BCW60BT/R |
BCW60B | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCW60B,215 vs BCW60B |
BCW60B,215 | BCW60 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW60B,215 vs BCW60B,215 |
BCW60BTRL13 | TRANSISTOR 200 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW60B,215 vs BCW60BTRL13 |
BCW60BTR | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCW60B,215 vs BCW60BTR |