-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6685
|
Newark | Transistor, Aec-Q101, Npn, 32V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:32V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:190Hfe, Transistor Rohs Compliant: Yes |Nexperia BCW31,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 405 |
|
$0.0600 / $0.2640 | Buy Now |
DISTI #
86AK4314
|
Newark | Transistor, Npn, 32V, 0.1A, Sot-23 Rohs Compliant: Yes |Nexperia BCW31,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 / $0.0490 | Buy Now |
DISTI #
1727-4902-1-ND
|
DigiKey | TRANS NPN 32V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
92129 In Stock |
|
$0.0264 / $0.2700 | Buy Now |
DISTI #
BCW31,215
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW31,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
771-BCW31215
|
Mouser Electronics | Bipolar Transistors - BJT BCW31/SOT23/TO-236AB RoHS: Compliant | 10793 |
|
$0.0260 / $0.2500 | Buy Now |
DISTI #
P40:2555_18377743
|
Arrow Electronics | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Europe - 36000 |
|
$0.0240 / $0.2301 | Buy Now |
DISTI #
V72:2272_06513923
|
Arrow Electronics | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2717 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2129 Container: Cut Strips | Americas - 32315 |
|
$0.0368 | Buy Now |
DISTI #
V36:1790_06513923
|
Arrow Electronics | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2319 | Americas - 30000 |
|
$0.0260 / $0.0364 | Buy Now |
|
Future Electronics | BCW31 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0215 / $0.0246 | Buy Now |
|
Future Electronics | BCW31 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0215 / $0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW31,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW31,215
Nexperia
BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for BCW31,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW31,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW31 | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW31,215 vs BCW31 |
BCW31TA | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCW31,215 vs BCW31TA |
BCW31R | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA, MICRO MINIATURE PACKAGE-3, BIP General Purpose Small Signal | Vishay Sprague | BCW31,215 vs BCW31R |
BCW31 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCW31,215 vs BCW31 |
BCW31R-TAPE-13 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW31,215 vs BCW31R-TAPE-13 |
BCW31TR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW31,215 vs BCW31TR13 |
BCW31RTA | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCW31,215 vs BCW31RTA |
BCW31 | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCW31,215 vs BCW31 |
BCW31-T | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCW31,215 vs BCW31-T |
BCW31 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BCW31,215 vs BCW31 |