-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 60V, NPN, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 2714 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
BCV72
|
TME | Transistor: NPN, bipolar, 60V, 0.5A, 0.35W, SOT23 Min Qty: 10 | 0 |
|
$0.0349 / $0.0793 | RFQ |
|
Flip Electronics | Stock, ship today | 2729 |
|
$0.0210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV72
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCV72
onsemi
NPN General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |