There are no models available for this part yet.
Overview of BCV71RTC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
CAD Models for BCV71RTC by Diodes Incorporated
Part Data Attributes for BCV71RTC by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
110
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Alternate Parts for BCV71RTC
This table gives cross-reference parts and alternative options found for BCV71RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV71RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV71R-TAPE-13 | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71RTC vs BCV71R-TAPE-13 |
BCV71 | BCV71 | Microchip Technology Inc | BCV71RTC vs BCV71 |
BCV71TRL13 | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71RTC vs BCV71TRL13 |
BCV71RTA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCV71RTC vs BCV71RTA |
BCV71TRL | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71RTC vs BCV71TRL |
BCV71R | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCV71RTC vs BCV71R |
BCV71-TAPE-13 | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71RTC vs BCV71-TAPE-13 |
BCV71TR | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCV71RTC vs BCV71TR |
BCV71 | BCV71 | STMicroelectronics | BCV71RTC vs BCV71 |
BCV71 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCV71RTC vs BCV71 |