-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6248
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BCV61,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
1727-BCV61,235CT-ND
|
DigiKey | TRANS NPN 30V 100MA DUAL SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0757 / $0.3900 | Buy Now |
DISTI #
BCV61,235
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV61,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
DISTI #
771-BCV61235
|
Mouser Electronics | Bipolar Transistors - BJT BCV61/SOT143/SOT4 RoHS: Compliant | 8356 |
|
$0.0750 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0745 | Buy Now |
DISTI #
68399318
|
Verical | Trans GP BJT NPN 30V 0.1A 250mW 4-Pin SOT-143B T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1013 | Buy Now |
DISTI #
BCV61,235
|
Avnet Silica | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV61,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200688296
|
Chip1Stop | Bipolar Transistor (BJT) | 10000 |
|
$0.0639 | Buy Now |
DISTI #
BCV61,235
|
EBV Elektronik | Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV61,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV61,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV61,235
Nexperia
BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BCV61,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV61,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933677220235 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,235 vs 933677220235 |
BCV61B/T3 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,235 vs BCV61B/T3 |
BCV61 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,235 vs BCV61 |
BCV61TRL13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,235 vs BCV61TRL13 |
BCV61,235 | BCV61 - NPN general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV61,235 vs BCV61,235 |
BCV61-T | Small Signal Bipolar Transistor | Nexperia | BCV61,235 vs BCV61-T |
BCV61-T | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,235 vs BCV61-T |
BCV61 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon | YAGEO Corporation | BCV61,235 vs BCV61 |
BCV61 | Small Signal Bipolar Transistor | Nexperia | BCV61,235 vs BCV61 |
BCV61 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT143, 4 PIN | Infineon Technologies AG | BCV61,235 vs BCV61 |