-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV29 - NPN Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9597
|
Newark | Trans, Darlington, 30V, 220Mhz, Sot-89-3, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:1.3W, Dc Collector Current:500Ma, Dc Current Gain Hfe:4000Hfe, Transistor Case Style:Sot-89, No. Of Rohs Compliant: Yes |Nexperia BCV29,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 856 |
|
$0.2420 / $0.4940 | Buy Now |
DISTI #
1727-5379-1-ND
|
DigiKey | TRANS NPN DARL 30V 0.5A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1878 In Stock |
|
$0.1268 / $0.4500 | Buy Now |
DISTI #
BCV29,115
|
Avnet Americas | Trans Darlington NPN 30V 0.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCV29,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1257 / $0.1501 | Buy Now |
DISTI #
771-BCV29115
|
Mouser Electronics | Darlington Transistors BCV29/SOT89/MPT3 RoHS: Compliant | 8178 |
|
$0.1260 / $0.4500 | Buy Now |
|
Future Electronics | BCV29 Series 30 V 500 mA SMT NPN Darlington Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1400 | Buy Now |
|
Future Electronics | BCV29 Series 30 V 500 mA SMT NPN Darlington Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
BCV29.115
|
TME | Transistor: NPN, bipolar, Darlington, 30V, 0.5A, 1.3W, SC62,SOT89 Min Qty: 1 | 895 |
|
$0.2020 / $0.4300 | Buy Now |
DISTI #
BCV29,115
|
Avnet Silica | Trans Darlington NPN 30V 0.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCV29,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
BCV29,115
|
EBV Elektronik | Trans Darlington NPN 30V 0.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCV29,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV29,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV29,115
Nexperia
BCV29 - NPN Darlington transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for BCV29,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV29,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV29E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCV29,115 vs BCV29E6327 |
BCV29E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCV29,115 vs BCV29E6327 |
BCV29 | TRANSISTOR 500 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV29,115 vs BCV29 |
BCV29E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCV29,115 vs BCV29E6327HTSA1 |
BCV29E6327 | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCV29,115 vs BCV29E6327 |
BCV29E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCV29,115 vs BCV29E6433 |
BCV29-TAPE-7 | TRANSISTOR 500 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV29,115 vs BCV29-TAPE-7 |
BCV29T/R | Small Signal Bipolar Transistor | Nexperia | BCV29,115 vs BCV29T/R |