-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV28 - PNP Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9696
|
Newark | Trans, Bipolar, Pnp, 30V, 0.5A, Sc-62 Rohs Compliant: Yes |Nexperia BCV28,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.2130 / $0.4950 | Buy Now |
DISTI #
1727-5461-1-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
765 In Stock |
|
$0.1268 / $0.4500 | Buy Now |
DISTI #
BCV28,115
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCV28,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1257 / $0.1501 | Buy Now |
DISTI #
771-BCV28115
|
Mouser Electronics | Darlington Transistors BCV28/SOT89/MPT3 RoHS: Compliant | 3555 |
|
$0.1260 / $0.4500 | Buy Now |
|
Future Electronics | BCV28 Series PNP 1.3 W 30 V 500 mA SMT Darlington Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
BCV28.115
|
TME | Transistor: PNP, bipolar, Darlington, 30V, 0.5A, 1.3W, SC62,SOT89 Min Qty: 1 | 820 |
|
$0.1850 / $0.4320 | Buy Now |
DISTI #
BCV28,115
|
Avnet Silica | Trans Darlington PNP 30V 0.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCV28,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCV28,115
|
EBV Elektronik | Trans Darlington PNP 30V 0.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCV28,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV28,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV28,115
Nexperia
BCV28 - PNP Darlington transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for BCV28,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV28,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV48 | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | BCV28,115 vs BCV48 |
BCV28E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCV28,115 vs BCV28E6327 |
BCV28-T | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV28,115 vs BCV28-T |
BST62T/R | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV28,115 vs BST62T/R |
BCV28-TAPE-13 | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV28,115 vs BCV28-TAPE-13 |
BST61TA | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BCV28,115 vs BST61TA |
BCV48 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BCV28,115 vs BCV48 |
BCV28TA | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCV28,115 vs BCV28TA |
BST61 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BCV28,115 vs BST61 |
BCV28 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | Siemens | BCV28,115 vs BCV28 |